F86-32-C
Ferrule, non-insulated, 2 AWG wire range, 1.26(32.0mm) length.
Enhance the durability and efficiency of your electrical connections with our non-insulated ferrule. Specifically designed for 2 AWG wire, this copper ferrule ensures a secure and reliable fit. With a length of 1.26 inches (32.0mm) and a maximum operating temperature of 150 °C (302 °F), it is suitable for a wide range of applications. The tin-plated finish provides added protection against corrosion, while its RoHS compliance guarantees environmentally-friendly manufacturing. Trust in the quality of our ferrules for all your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | F86-32-C |
Maximum Operating Temperature: | 150 °C, 302 °F |
Overall Length: | 1.26 in, 32 mm |
Material: | Copper |
Inside Diameter: | .33 in, 8.5 mm |
Finish: | Tin-Plated |
Product: | Ferrules |
Product Type: | Non-insulated Ferrules |
SKU: | PANF86-32-C |
Color Code: | Metallic |
Standards Met: | DIN 46228 Part 1, CSA C22.2 No. 291-14 |
Finish Coating: | Tin-Plated |
Outer Diameter mm: | 8.7 (mm) |
Wire Strip Length In: | 1.26 (In.) |
Outer Diameter In: | 0.34 (In.) |
Insulation Material: | Non-Insulated |
Wire Strip Length mm: | 32 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |