PN22-6F-M

Fork Terminal, nylon insulated, 26- 22 AWG, #6 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, a reliable and efficient solution for 26-22 AWG wires. Crafted from durable copper with a tin-plated finish, it ensures secure conductivity and longevity. The nylon insulation offers protection and peace of mind, with a maximum operating temperature of 105°C. Its #6 stud size and grip sleeve barrel type make for easy installation, while RoHS compliance guarantees environmental responsibility. Ideal for various applications, this bulk-packaged terminal is a must-have for any project. Elevate your wiring experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN22-6F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.77 in, 19.6 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:22 AWG
Minimum Wire Size:26 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN22-6F-M
Supplier Product:Fork Terminals
Maximum Wire Insulation Diameter In :0.09 (In.)
Insulation Type:Nylon
Standards Met:American Bureau of Shipping (ABS)
Finish Coating:Tin-Plated
Minimum Metric Conductor Size mm :0.1 (mm²)
Minimum Copper Conductor Size AWG :#26 (AWG)
Insulation Diameter In :0.09 (In.)
Maximum Metric Conductor Size mm :0.5 (mm²)
Barrel Length In :0.39 (In.)
Overall Width mm :6.4 (mm)
Maximum Voltage V :300 (V)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG STR :#26 AWG
Insulation Diameter mm :2.3 (mm)
Minimum Copper Conductor Size AWG SOL :#26 AWG
For Use With:CT-520, CT-1525 (A POCKET), CT-2500 (CT-2525CH: A PKT)
Tongue Width mm :6.4 (mm)
Wire Strip Length In :0.19 (In.)
Tongue Thickness In :0.02 (In.)
Tongue Width In :0.25 (In.)
Product Type:Loose Piece Forks
Tongue Thickness mm :0.5 (mm)
Maximum Voltage kV :0.3 (kV)
Maximum Wire Insulation Diameter mm :2.3 (mm)
Wire Strip Length mm :4.7 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Copper Conductor Size AWG STR :#22 AWG
Color Code:Yellow
Maximum Copper Conductor Size AWG SOL :#22 AWG
Maximum Copper Conductor Size AWG :#22 (AWG)
Overall Width In :0.25 (In.)
Barrel Length mm :9.8 (mm)
Tongue Length mm :9.8 (mm)
Tongue Length In :0.39 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: