PNF10-8F-2K

Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 12 - 10 AWG wire range, #8 stud size.

Enhance your wire connections with our Fork Terminal, featuring nylon insulation for added safety and funnel entry for easy installation. Designed for 12-10 AWG wires, with a #8 stud size, this terminal ensures a secure fit. Constructed with a metal insulation grip sleeve and copper material, it guarantees durability and conductivity. With a maximum operating temperature of 105°C (221°F), it is suitable for various environments. The tin-plated finish not only enhances its appearance but also provides corrosion resistance. RoHS compliant, this terminal is an ideal choice for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-8F-2K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.02 in, 25.9 mm
Stud Size:#8_1
Stud Hole Size:1/6 in, 4.3 mm
Outside Diameter:.23 in, 5.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF10-8F-2K
Supplier Product:Fork Terminals
Tongue Width mm:9.4 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
CSA Temperature Rating:105
Tongue Thickness In:0.04 (In.)
Barrel Length In:0.39 (In.)
Color Code:Yellow
Minimum Copper Conductor Size AWG STR:#12 AWG
Tongue Width In:0.37 (In.)
Maximum Copper Conductor Size AWG:#10 (AWG)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Overall Width In:0.37 (In.)
For Use With:CP-871; CA-800EZ; CA9; CD-800-3; CD-9-3B
Finish Coating:Tin-Plated
Wire Strip Length mm:8.7 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Tongue Length In:0.62 (In.)
Barrel Length mm:9.9 (mm)
Sub Brand:Reel Smart
Maximum Voltage kV:0.6 (kV)
Maximum Voltage V:600 (V)
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Wire Insulation Diameter In:0.23 (In.)
Minimum Metric Conductor Size mm:4 (mm²)
Product Type:Loose Piece Terminal
Wire Strip Length In:0.34 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Insulation Type:Nylon
Tongue Thickness mm:1 (mm)
Insulation Diameter In:0.23 (In.)
Maximum Wire Insulation Diameter mm:5.8 (mm)
Tongue Length mm:15.7 (mm)
Overall Width mm:9.4 (mm)
Insulation Diameter mm:5.8 (mm)
Minimum Copper Conductor Size AWG:#12 (AWG)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Product Change Notice Download
11/20/2018PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime.Product Change Notice Download