PV10-38RB-2K
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 - 10 AWG wire range, 3/8" stud size.
Enhance your wire termination with this high-quality Ring Terminal. Designed for 12-10 AWG wires, it ensures a secure connection with a 3/8" stud size. The vinyl insulation and funnel entry make installation a breeze, while the plastic insulation crimp guarantees durability. With a maximum operating temperature of 105°C and a voltage rating of 600V, it's suitable for various applications. Crafted from copper with a tin-plated finish, this terminal offers both conductivity and corrosion resistance. RoHS compliant, it meets environmental standards without compromising performance. Perfect for professional use, this Ring Terminal on Reel is a convenient and reliable choice for your electrical projects.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV10-38RB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .62 in, 15.6 mm |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin Plated |
Product Type: | Ring Terminal on Reel |
SKU: | PANPV10-38RB-2K |
Supplier Product: | Ring Terminals |
Wire Strip Length mm: | 8.7 (mm) |
Tongue Length mm: | 15.6 (mm) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Tongue Length In: | 0.62 (In.) |
Insulation Diameter mm: | 5.8 (mm) |
Sub Brand: | Pan-Term |
Finish Coating: | Tin-Plated |
Tongue Thickness mm: | 0.8 (mm) |
Tongue Width mm: | 14.7 (mm) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Overall Length mm: | 31.2 (mm) |
Tongue Width In: | 0.58 (In.) |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Minimum Metric Conductor Size mm: | 4 (mm²) |
Overall Width mm: | 14.7 (mm) |
Stud Hole Size mm: | 9.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Overall Width In: | 0.58 (In.) |
Overall Length In: | 1.23 (In.) |
Flammability Rating: | UL 94 V-0 |
Insulation Diameter In: | 0.23 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Color Code: | Yellow |
Wire Strip Length In: | 0.34 (In.) |
Standards Met: | CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B |
Stud Hole Size In: | 39/100 (In.) |
For Use With: | CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-3, CD9-3B |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. | Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. | Download |