PNF18-10R-M

Ring Terminal, 22 – 18 AWG, #10 stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-103  
Enhance your electrical connections with our Ring Terminal featuring a #10 stud size and funnel entry for easy installation. Designed for 22-18 AWG wires, this terminal boasts nylon insulation for added safety. With a maximum operating temperature of 105°C and voltage rating of 1000V, it ensures reliable performance in various applications. The copper construction with tinned finish guarantees durability, while the insulation grip sleeve and ROHS compliance further underscore its quality. Perfect for bulk use, this terminal is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-10R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:10.9 mm, .43 in
Wire Insulation Diameter:.14 in, 3.5 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-103
SKU:PANPNF18-10R-M
Supplier Product:Ring Terminals
Overall Width In:0.32 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Tongue Thickness mm:0.8 (mm)
Insulation Diameter In:0.2 (In.)
Tongue Width In:0.32 (In.)
Tongue Thickness In:0.03 (In.)
Overall Length mm:22.1 (mm)
Overall Length In:0.86 (In.)
Sub Brand:Pan-Term
Tongue Length mm:10.9 (mm)
Minimum Wire Insulation Diameter mm:3.5 (mm)
Minimum Copper Conductor Size AWG SOL:22 AWG
Minimum Wire Insulation Diameter In:0.14 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Length In:0.43 (In.)
Finish Coating:Tinned
Maximum Copper Conductor Size AWG SOL:18 AWG
CSA Temperature Rating:221
Maximum Copper Conductor Size AWG STR:18 AWG
Insulation Diameter mm:5.1 (mm)
Overall Width mm:8.1 (mm)
Stud Hole Size mm:254 (mm)
Wire Strip Length In:0.21 (In.)
Tongue Width mm:8.1 (mm)
Wire Strip Length mm:5.5 (mm)
Stud Hole Size In:10.00 (In.)
Minimum Copper Conductor Size AWG STR:22 AWG
Color Code:Red

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: