PNF18-6R-M

Ring Terminal, 22 – 18 AWG, #6 stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-102  
Enhance your wiring projects with our high-quality Ring Terminal, designed for seamless connectivity. This versatile terminal is suitable for 22-18 AWG wires with a #6 stud size, featuring a convenient funnel entry for easy installation. Crafted with durable copper and nylon insulation, it ensures reliable performance even in demanding environments. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V, this terminal offers both safety and efficiency. The tinned finish adds to its longevity, while the insulation grip sleeve design guarantees secure connections. Whether you're working on industrial machinery or household appliances, this RoHS-compliant terminal, also known as MS25036-102, is a must-have in your toolkit. Elevate your crimping game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-6R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.21 in, .5 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:.39 in, 9.8 mm
Wire Insulation Diameter:.14 in, .4 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-102
SKU:PANPNF18-6R-M
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR:18 AWG
Finish Coating:Tinned
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Diameter mm:3.5 (mm)
Overall Width mm:6.4 (mm)
Insulation Diameter In:0.14 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Stud Hole Size mm:15.2 (mm)
Tongue Length mm:9.8 (mm)
Tongue Thickness mm:8.1 (mm)
Overall Length mm:19.6 (mm)
Overall Length In:0.39 (In.)
Tongue Length In:0.39 (In.)
Minimum Copper Conductor Size AWG SOL:22 AWG
Stud Hole Size In:6.00 (In.)
Minimum Wire Insulation Diameter In:0.7 (In.)
Color Code:Red
Minimum Wire Insulation Diameter mm:17.8 (mm)
Overall Width In:0.25 (In.)
CSA Temperature Rating:221
Tongue Thickness In:0.32 (In.)
Maximum Copper Conductor Size AWG SOL:18 AWG
Tongue Width In:0.25 (In.)
Tongue Width mm:6.4 (mm)
Sub Brand:Pan-Term
Wire Strip Length In:0.21 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: