PP2S-S10-C

The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06"L x .72"W x 4.60"H (26.9 x 18.3x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.

Elevate your cable management game with our Pan-Post Standoff, designed for effortless organization and secure fastening. This versatile accessory, measuring 1.06 inches in length, .72 inches in width, and 4.60 inches in height, offers a reliable solution for mounting cable ties. Crafted in a sleek natural color and RoHS compliant, it not only streamlines your setup but also aligns with environmental standards. Perfect for use with miniature, intermediate, and standard cable ties, this essential component comes in packs of 100, providing ample support for all your wiring needs. Upgrade your workspace with this high-quality standoff for efficient and tidy cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PP2S-S10-C
Color:Natural
SKU:PANPP2S-S10-C
Environment:Indoor
Standards Met:CE Compliant, UL Recognized: E136577, RoHS Compliant
Application:Pan-Post ™ Standoff Supports Cable Bundles Above or Away from Surface

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: