PRT2H-TL0

Pan-Ty® releasable tie, light-heavy cross section, 8.4 (213mm) length, weather resistant nylon 6.6, black, bulk package.

Secure and organize cables with ease using our Pan-Ty® releasable tie. Crafted from weather-resistant nylon 6.6, this tie is perfect for outdoor use, withstanding temperatures as low as -60°C and as high as 85°C. Its black hue adds a sleek touch, while the 8.4-inch length and 0.3-inch width accommodate various bundle sizes, with a maximum diameter of 2 inches. Featuring a sturdy tensile strength of 356 N, or 80 lbs, it ensures reliable fastening. The unique releasable design allows for convenient adjustments, making it ideal for cable management in diverse environments. Rest assured, this product is RoHS compliant, meeting high standards of environmental safety. Upgrade your wire organization with our durable and efficient cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT2H-TL0
Color:Black
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:3 in, 7.6 mm
Overall Length:8.4 in, 213 mm
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:80 lb, 356 N
Product:Releasable Cable & Wire Ties
Environment Application:Outdoor (UV Resistant)
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPRT2H-TL0
Package Volume:0.149 cu ft
Carton Qty:2500
Standard Package Width:254 mm / 10 in
Standard Carton Width:10.46 in / 265.684 mm
Width:0.3 in / 7.6 mm
Overall Length:8.4 in / 213 mm
Min. Operating Temperature:-60 °C / -76 °F
Material:Weather Resistant Nylon 6.6
Package Weight:2.175 lbs
Standard Carton Length:266.7 mm / 22.96 in
Standard Package Length:266.7 mm / 10.5 in
Standard Package Height:63.5 mm / 2.5 in
Country of Origin:SG
Max. Operating Temperature:85 °C / 185 °F
Package Quantity:250
Carton Weight:21.750 lbs
Color:Black
Std Pkg Qty:250
Restricted Use of Hazardous Substances:N
Std Ctn Qty:2500
Min Order Qty:250
Standard Package Volume Ft3:0.1496 Ft3
EAN:00074983389247
Standard Package Weight Pounds:2.1750
UPC:07498338924
Country of Origin 2Digit:SG
Hazardous Material Flag:N
Standard Carton Weight Pounds:21.7500
Std Carton Width In:10.46 In
Std Carton Width MM:265.684 MM
Std Carton Length In:22.96 In
Std Package Height MM:63.5 MM
Mercury Content Indicator:No
Std Package Length In:10.5 In
GTIN Carton:50074983389242
Standard Carton Volume Ft3:0.1496 Ft3
USA HS Code 10digit:3926909990
Std Package Height In:2.5 In
USA HS Code:3926909990000000000000
Std Package Width MM:254 MM
REACH Status:False
ECCN Commodity Code:EAR99
Std Pkg UOM:Piece
UOM EA PK:PK
Buy American Compliant:Y
NLD HS Code:3926909790000000000000
Min Order UOM:Piece
Lead Content Indicator:N
Std Carton Length MM:266.7 MM
GTIN Package:00074983389247
ARRA Compliant:Y
Std Package Length MM:266.7 MM
Std Carton Height MM:289.814 MM
RoHS Compliant:Compliant
Std Carton Height In:11.41 In
Std Package Width In:10 In
California Pro65 Cancer:No
For Use With:Cables
Sub Brand:Pan-Ty®
Standards Met:RoHS, CE Compliant
Resistance Properties:UV Resistant-Weather Resistant
Maximum Installation Temperature F:32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: