DNF14-187FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.

Enhance your electrical connections with our vibration-resistant female disconnect, meticulously crafted from tin-plated brass for durability. Fully insulated in a sleek blue housing, it ensures safe and reliable performance. With a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supporting wire ranges of 16-14 AWG (1.5-2.5 mm²), it's versatile for various applications. Measuring 0.78" (19.8 mm) in length and 0.29" (7.4 mm) in width, it's compact yet efficient. Featuring a funnel entry barrel and butted seam design, it guarantees secure wire connections. Available in reels of 3000 pieces, it's ideal for bulk usage. Operating temperature up to 105°C (221°F), it meets RoHS compliance standards, symbolizing our commitment to quality and sustainability. Elevate your projects with this high-performance female disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-187FIB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDNF14-187FIB-3K
Supplier Product:Disconnects
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Insulation Diameter In:0.22 (In.)
Sub Brand:Reel Smart
Color Code:Blue
Wire Strip Length mm:7.1 (mm)
Wire Strip Length In:0.28 (In.)
Flammability Rating:HB
Overall Height mm:4.1 (mm)
Product Type:Disconnects on a Reel
Overall Length mm:19.8 (mm)
Overall Length In:0.78 (In.)
Overall Width mm:7.4 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Maximum Copper Conductor Size AWG:#14 (AWG)
Overall Height In:0.16 (In.)
Maximum Voltage V:600 (V)
Insulation Diameter mm:5.6 (mm)
For Use With:CD-800-13 CD9-13B
Overall Width In:0.29 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download