PV18-6LFB-3K

Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #6 stud size.

Enhance your wiring projects with our Locking Fork Terminal. Designed for secure connections, this terminal features vinyl insulation and a funnel entry for easy installation. With a plastic insulation crimp and a durable copper construction, it ensures reliable performance. Suitable for 22-18 AWG wires, it accommodates a #6 stud size. Operating at temperatures up to 105°C (221°F), it offers versatility for various applications. The tin-plated finish adds to its longevity and conductivity. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any toolkit. Upgrade your connections with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6LFB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:20.3 mm, .8 in
Stud Size:#6
Stud Hole Size:3/20 in, 3.8 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV18-6LFB-3K
Supplier Product:Fork Terminals
Wire Strip Length mm:6.4 (mm)
Insulation Diameter In:0.15 (In.)
Maximum Metric Conductor Size mm:1.5 (mm²)
Insulation Type:Vinyl
Maximum Copper Conductor Size AWG:#18 (AWG)
Insulation Diameter mm:3.8 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Seam Type:Butted
Maximum Copper Conductor Size AWG STR:#18 AWG
Product Type:Terminals on a Reel
Tongue Width mm:6.9 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Wire Insulation Diameter mm:3.8 (mm)
Barrel Length mm:10.2 (mm)
Sub Brand:Reel Smart
Overall Width mm:6.9 (mm)
Tongue Length mm:10.2 (mm)
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#18 AWG
Tongue Length In:0.4 (In.)
Maximum Voltage kV:0.6 (kV)
For Use With:CP-851, CP-860, CP-861, CP-862, CA-800, CA9, CD-800-1, CD9-1A
Color Code:Red
Overall Width In:0.27 (In.)
Wire Strip Length In:0.25 (In.)
Tongue Width In:0.27 (In.)
Barrel Length In:0.4 (In.)
Tongue Thickness mm:0.8 (mm)
Tongue Thickness In:0.03 (In.)
Maximum Voltage V:600 (V)
Flammability Rating:UL 94 V-0
Standards Met:UL Listed UL486A-486B ; CSA Certified C22.2 No.65
Maximum Wire Insulation Diameter In:0.15 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download