PV14-10RX-M

Ring Terminal, 16 – 14 AWG, #10 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package.

Enhance your electrical connections with our durable Ring Terminal. Designed for 16-14 AWG wires with a #10 stud size, it features vinyl insulation and expanded insulation for accommodating larger wire O.D. The barrel, made of high-quality copper and finished with tin plating, ensures reliable conductivity. With a maximum operating temperature of 75°C and a voltage rating of 600V, this terminal is suitable for various applications. Its loose piece packaging offers convenience, making it a must-have in your toolkit for secure and efficient crimping tasks. Rest assured of its compliance with RoHS regulations, underscoring its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10RX-M
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:12.2 mm, .48 in
Wire Insulation Diameter:.2 in, 5.1 mm
Barrel Type:Expanded Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV14-10RX-M
Supplier Product:Ring Terminals
Wire Strip Length In:0.31 (In.)
Stud Hole Size mm:5.1 (mm)
Tongue Thickness In:0.03 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Sub Brand:Pan-Term
Overall Length mm:24.4 (mm)
For Use With:CT-100
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Tongue Length In:0.48 (In.)
Color Code:Blue
Stud Hole Size In:1/5 (In.)
Overall Length In:0.96 (In.)
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tin-Plated
Overall Width In:0.31 (In.)
CSA Temperature Rating:75
Tongue Width mm:7.9 (mm)
Wire Strip Length mm:7.9 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Width In:0.31 (In.)
Insulation Diameter In:0.2 (In.)
Overall Width mm:7.9 (mm)
Flammability Rating:UL 94 V-0
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Length mm:12.2 (mm)
Insulation Diameter mm:5.1 (mm)
Minimum Copper Conductor Size AWG SOL:#16 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: