PV14-14R-C

Ring Terminal, 16 – 14 AWG, 1/4" stud size, vinyl insulated, funnel entry, standard package.

Enhance your electrical connections with our Ring Terminal, designed for 16-14 AWG wires with a 1/4" stud size. This vinyl-insulated terminal offers reliable performance, even in high-temperature environments up to 105°C (221°F) and can withstand voltages of up to 600V (.6 kV). Crafted from durable copper with a tin-plated finish, it ensures secure conductivity. The funnel entry and standard packaging make installation a breeze, while its RoHS compliance guarantees eco-friendly operations. Perfect for various applications, this loose piece terminal is a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-14R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV14-14R-C
Supplier Product:Ring Terminals
Overall Width In:0.46 (In.)
Overall Length mm:28.4 (mm)
Insulation Diameter mm:4.3 (mm)
Wire Strip Length mm:7.9 (mm)
Wire Strip Length In:0.31 (In.)
Overall Width mm:11.7 (mm)
Overall Length In:1.12 (In.)
Tongue Width mm:11.7 (mm)
Stud Hole Size mm:6.8 (mm)
Color Code:Blue
Insulation Diameter In:0.17 (In.)
Tongue Thickness mm:0.8 (mm)
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
For Use With:CT-100A, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400
Maximum Metric Conductor Size mm:2.5 (mm²)
Sub Brand:Pan-Term
Tongue Length mm:14.2 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Finish Coating:Tin-Plated
CSA Temperature Rating:105
Stud Hole Size In:27/100 (In.)
Tongue Length In:0.56 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Width In:0.46 (In.)
Tongue Thickness In:0.03 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Flammability Rating:UL 94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: