PV14-6RNB-3K
Ring Terminal, narrow tongue, vinyl insulated, funnel entry, plastic insulation crimp, 16 – 14 AWG wire range, #6 stud size.
Upgrade your electrical connections with our Ring Terminal. Designed for efficiency and durability, this terminal features a narrow tongue and vinyl insulation for secure attachment. The funnel entry and plastic insulation crimp ensure easy installation, accommodating 16-14 AWG wire with a #6 stud size. With a maximum operating temperature of 105°C and a voltage rating of 600V, it guarantees reliable performance in various applications. Crafted from copper with vinyl insulation and a tin-plated finish, it offers both conductivity and corrosion resistance. Perfect for professional or DIY use, this Ring Terminal is RoHS compliant, meeting industry standards for environmental responsibility. Elevate your wiring projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-6RNB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .38 in, 9.7 mm |
Wire Insulation Diameter: | .17 in, 4.3 mm |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product Type: | Ring Terminal on Reel |
SKU: | PANPV14-6RNB-3K |
Supplier Product: | Ring Terminals |
Stud Hole Size mm: | 3.8 (mm) |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Overall Width mm: | 6.4 (mm) |
Tongue Length In: | 0.38 (In.) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Wire Strip Length mm: | 6.4 (mm) |
Insulation Diameter In: | 0.17 (In.) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Stud Hole Size In: | 3/20 (In.) |
Tongue Thickness In: | 0.03 (In.) |
For Use With: | CP-861, CP-862, CP-871 |
Flammability Rating: | UL 94 V-0 |
Color Code: | Blue |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Overall Width In: | 0.25 (In.) |
Tongue Thickness mm: | 0.8 (mm) |
Wire Strip Length In: | 0.25 (In.) |
Overall Length mm: | 19.3 (mm) |
Tongue Length mm: | 9.7 (mm) |
Tongue Width In: | 0.25 (In.) |
Sub Brand: | Reel Smart |
Insulation Diameter mm: | 4.3 (mm) |
Overall Length In: | 0.76 (In.) |
Standards Met: | UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Tongue Width mm: | 6.4 (mm) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Finish Coating: | Tin-Plated |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |