S050X075VATY

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000.

Enhance organization and efficiency with our Thermal Transfer Self-Laminating Adhesive Labels, perfect for wire identification. Made of durable vinyl, these labels feature a white print-on area suitable for 18-14 AWG wires, with a clear overlaminate for added protection. Each label measures 0.5" in width and 0.75" in length, with a convenient 3" core for easy dispensing. With a maximum operating temperature of 65°C and a minimum of -40°C, they're suitable for various environments. Compatible with 14-18 AWG wires, these labels come in packages of 5000, making them ideal for large-scale projects. RoHS compliant and suitable for thermal transfer printing, these labels are a must-have for any labeling task.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S050X075VATY
Color:White
Maximum Operating Temperature:65 °C, 150 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.5 in, 12.7 mm
Overall Length:.75 in, 19 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.16 in, 4.1 mm
Minimum Cable Diameter:.08 in, 2 mm
Compatible Wire Size:14 - 18 AWG
Number of Labels:2500
Print-On Area Height:.25 in, 6.4 mm
SKU:PANS050X075VATY
Supplier Product:Desktop Printer Self-Laminating Labels
Cable Type:Category 6 28 AWG
Standards Met:RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: