PNF18-6R-3K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 – 18 AWG, #6 stud size.
Enhance your electrical connections with this high-quality Ring Terminal. Featuring a funnel entry design and nylon insulation, it ensures easy and secure installation. The metal sleeve and tinned finish provide durability and efficient conductivity. Suitable for 22-18 AWG wires with a #6 stud size, it offers a reliable solution for various applications. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal guarantees safety and performance. RoHS compliant and crafted from copper with insulation grip sleeve, it meets industry standards for quality and environmental responsibility, making it a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF18-6R-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .21 in, .5 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .39 in, 9.9 mm |
Wire Insulation Diameter: | .15 in, .4 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-102 |
SKU: | PANPNF18-6R-3K |
Supplier Product: | Ring Terminals |
Stud Hole Size In : | 6.00 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Maximum Copper Conductor Size AWG STR : | 18 AWG |
Overall Length mm : | 19.8 (mm) |
Tongue Width In : | 0.25 (In.) |
Minimum Copper Conductor Size AWG STR : | 22 AWG |
CSA Temperature Rating: | 221 |
Finish Coating: | Tinned |
Sub Brand: | Reel Smart |
Minimum Copper Conductor Size AWG SOL : | 22 AWG |
Tongue Length mm : | 9.9 (mm) |
Overall Width mm : | 6.4 (mm) |
Tongue Width mm : | 6.4 (mm) |
Tongue Thickness In : | 0.03 (In.) |
Maximum Copper Conductor Size AWG SOL : | 18 AWG |
Overall Width In : | 0.25 (In.) |
Stud Hole Size mm : | 15.2 (mm) |
Tongue Thickness mm : | 0.8 (mm) |
Insulation Diameter mm : | 3.7 (mm) |
Wire Strip Length In : | 0.25 (In.) |
Overall Length In : | 0.78 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Tongue Length In : | 0.39 (In.) |
Minimum Wire Insulation Diameter In : | 0.9 (In.) |
Insulation Diameter In : | 0.15 (In.) |
Wire Strip Length mm : | 6.4 (mm) |
Minimum Wire Insulation Diameter mm : | 0.2 (mm) |
Color Code: | Red |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |