PV18-6F-MY
Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, bulk package.
Enhance your electrical connections with our Fork Terminal, designed for optimal performance. Vinyl insulated for safety, this funnel entry terminal accommodates 22-16 AWG wires, perfect for various applications. With a #6 stud size and tin-plated finish, it ensures secure and durable connections. Made of high-quality copper with vinyl insulation, it guarantees reliability. ROHS compliant and suitable for temperatures up to 105°C (221°F), this terminal is a must-have for any project requiring dependable wire termination. Individually packaged for convenience. Elevate your wiring tasks with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-6F-MY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .86 in, 21.8 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 3/20 in, 3.8 in |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 16 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV18-6F-MY |
Supplier Product: | Fork Terminals |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Sub Brand: | Pan-Term |
Flammability Rating: | UL 94 V-0 |
Insulation Diameter In: | 0.15 (In.) |
Maximum Copper Conductor Size AWG STR: | #16 AWG |
Product Type: | Loose Piece Terminal |
Overall Width mm: | 7.6 (mm) |
Color Code: | Red |
Standards Met: | CSA certified C22.2 No.65,UL Listed UL486A-486B |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Tongue Length In: | 0.43 (In.) |
Maximum Copper Conductor Size AWG: | #16 (AWG) |
For Use With: | CT-100A, CT-160, CT-260, CT-400, CT-600-A (CT-500CH), CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH) |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Copper Conductor Size AWG SOL: | #16 AWG |
Insulation Diameter mm: | 3.8 (mm) |
Tongue Thickness In: | 0.03 (In.) |
Wire Strip Length In: | 0.31 (In.) |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Tongue Thickness mm: | 0.8 (mm) |
CSA Temperature Rating: | 105 |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Finish Coating: | Tin-Plated |
Barrel Length In: | 0.43 (In.) |
Barrel Length mm: | 10.9 (mm) |
Wire Strip Length mm: | 7.9 (mm) |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Maximum Voltage V: | 600 (V) |
Overall Width In: | 0.3 (In.) |
Seam Type: | Brazed |
Insulation Type: | Vinyl |
Tongue Width mm: | 7.6 (mm) |
Tongue Length mm: | 10.9 (mm) |
Tongue Width In: | 0.3 (In.) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |