PV18-8F-MY

Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, a must-have for secure and efficient crimping. This vinyl-insulated terminal features a convenient funnel entry, perfect for quick and easy wire insertion. Designed for 22-16 AWG wire sizes with a #8 stud, it ensures a reliable connection in various applications. Crafted from durable copper with a tin-plated finish, it guarantees long-lasting performance even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). RoHS compliant and packaged in bulk, it's ideal for both professional and DIY use. Upgrade your toolbox with this essential connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-8F-MY
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.6 mm, .93 in
Stud Size:#8
Stud Hole Size:1/6 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV18-8F-MY
Supplier Product:Fork Terminals
Flammability Rating:UL 94 V-0
Finish Coating:Tin-Plated
Maximum Wire Insulation Diameter mm :3.8 (mm)
Barrel Length mm :11.8 (mm)
Overall Width mm :8.1 (mm)
Insulation Diameter mm :3.8 (mm)
Minimum Copper Conductor Size AWG :#22 (AWG)
Maximum Metric Conductor Size mm :1.5 (mm²)
Maximum Wire Insulation Diameter In :0.15 (In.)
Standards Met:UL Listed UL486A-486B ; CSA Certified C22.2 No.65
Sub Brand:Pan-Term
Insulation Type:Vinyl
For Use With:CT-100A*, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400, CT- 460
Maximum Copper Conductor Size AWG SOL :#16 AWG
Product Type:Loose Piece Forks
Tongue Length mm :11.8 (mm)
Barrel Length In :0.47 (In.)
Color Code:Red
Minimum Copper Conductor Size AWG STR :#22 AWG
Minimum Metric Conductor Size mm :0.5 (mm²)
Maximum Copper Conductor Size AWG :#16 (AWG)
Tongue Thickness mm :0.8 (mm)
Maximum Voltage V :600 (V)
Tongue Length In :0.47 (In.)
Tongue Width mm :8.1 (mm)
Maximum Copper Conductor Size AWG STR :#16 AWG
Seam Type:Brazed
Tongue Width In :0.32 (In.)
Tongue Thickness In :0.03 (In.)
Wire Strip Length In :0.31 (In.)
Insulation Diameter In :0.15 (In.)
Maximum Voltage kV :0.6 (kV)
Overall Width In :0.32 (In.)
Wire Strip Length mm :7.9 (mm)
Minimum Copper Conductor Size AWG SOL :#22 AWG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: