| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV18-6FB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 19.8 mm, .78 in |
| Stud Size: | #6 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV18-6FB-3K |
PV18-6FB-3K
Specifications
Detailed Description
Enhance your electrical connections with our Vinyl Insulated Fork Terminal. Featuring a convenient funnel entry design and a durable plastic insulation crimp, this terminal is ideal for 22-18 AWG wire connections with a #6 stud size. Made of high-quality copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. The vinyl insulation provides added protection, meeting RoHS compliance for environmentally friendly use. With an overall length of .78 inches and a stud hole size of 3.8 inches, this terminal is a versatile and essential component for various applications in the industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P18-10R-M | Ring Terminal, 22 “ 16 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


