PV18-8FFB-3K
Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 - 18 AWG wire range, #8 stud size.
Enhance your electrical connections with our Flanged Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation and a funnel entry for easy wire insertion. Made of durable copper with a tin-plated finish, it ensures reliable conductivity. Suitable for 22-18 AWG wires with a #8 stud size, it offers versatility in various applications. With a maximum operating temperature of 105°C, it guarantees long-lasting durability. Trust in the quality of our RoHS-compliant terminal for efficient and secure wire termination.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-8FFB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .87 in, 22.1 mm |
Stud Size: | #8_1 |
Stud Hole Size: | 1/6 in, 4.3 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Flanged Fork |
SKU: | PANPV18-8FFB-3K |
Supplier Product: | Fork Terminals |
Color Code: | Red |
Barrel Length mm: | 11 (mm) |
Maximum Metric Conductor Size mm: | 1.5 (mm²) |
Tongue Width mm: | 7.9 (mm) |
Insulation Diameter In: | 0.15 (In.) |
Tongue Length mm: | 11 (mm) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
For Use With: | CP-851, CP-860, CP-861, CA-800, CD-800-1 |
Seam Type: | Butted |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Product Type: | Terminals on a Reel |
Tongue Length In: | 0.44 (In.) |
Insulation Diameter mm: | 3.8 (mm) |
Finish Coating: | Tin-Plated |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Wire Strip Length In: | 0.25 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Overall Width In: | 0.31 (In.) |
Barrel Length In: | 0.44 (In.) |
Overall Width mm: | 7.9 (mm) |
Standards Met: | UL Listed UL486A-486B ; CSA Certified C22.2 No.65 |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Flammability Rating: | UL 94 V-0 |
Tongue Width In: | 0.31 (In.) |
Wire Strip Length mm: | 6.4 (mm) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Tongue Thickness mm: | 0.8 (mm) |
Maximum Voltage V: | 600 (V) |
Sub Brand: | Reel Smart |
Insulation Type: | Vinyl |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |