PV18-10RB-3K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 – 18 AWG wire range, #10 stud size.

Enhance your electrical connections with our Vinyl Insulated Ring Terminal. Designed for efficiency and durability, this terminal features a funnel entry for easy wire insertion and a plastic insulation crimp for secure attachment. Suitable for 22-18 AWG wires with a #10 stud size, it ensures reliable conductivity in various applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent corrosion resistance. The vinyl insulation provides added protection, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V. Trust in this RoHS-compliant terminal for your wiring needs, whether in industrial settings or DIY projects. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-10RB-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.35 in, 8.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPV18-10RB-3K
Supplier Product:Ring Terminals
Insulation Diameter mm:3.7 (mm)
Stud Hole Size In:1/5 (In.)
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Length In:0.51 (In.)
Sub Brand:Reel Smart
Insulation Diameter In:0.15 (In.)
Maximum Copper Conductor Size AWG SOL:#18 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Minimum Copper Conductor Size AWG SOL:#22 AWG
Wire Strip Length In:0.25 (In.)
Color Code:Red
Finish Coating:Tin-Plated
Tongue Width mm:7.9 (mm)
Stud Hole Size mm:5.1 (mm)
Tongue Thickness In:0.03 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Tongue Width In:0.31 (In.)
Maximum Copper Conductor Size AWG STR:#18 AWG
Flammability Rating:UL 94 V-0
Wire Strip Length mm:6.4 (mm)
Tongue Thickness mm:0.8 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Overall Length mm:21.8 (mm)
Overall Length In:0.86 (In.)
Overall Width In:0.31 (In.)
For Use With:CP-861, CP-862, CP-871, CA-800EZ, CA9, CD-800-1, CD9-1A, CD-800-1, CD9-1B
Overall Width mm:7.9 (mm)
Tongue Length mm:12.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download