PV2-38R-XY

Ring Terminal, large wire, 2 AWG, 3/8" stud size, vinyl insulated, standard package.

Enhance your electrical connections with our Large Wire Ring Terminal, designed for 2 AWG wires with a 3/8" stud size. Featuring vinyl insulation for added safety, this terminal is suitable for use in environments with temperatures up to 105°C (221°F) and voltage levels of 600V (.6 kV). Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable performance. The funnel entry barrel type makes installation easy, accommodating wires with a maximum insulation diameter of .56 inches (14.2 mm). With a standard package offering, this terminal is a must-have for various industrial and commercial applications. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV2-38R-XY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:14.2 mm, .56 in
Material:Copper
Insulation Material:Vinyl
Barrel Length:20.5 mm, .81 in
Wire Insulation Diameter:14.2 mm, .56 in
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPV2-38R-XY
Supplier Product:Ring Terminals
Overall Length In:1.96 (In.)
Standards Met:UL Listed 587H E52164
Tongue Length mm:29.2 (mm)
Stud Hole Size mm:9.9 (mm)
Tongue Thickness mm:1.5 (mm)
Overall Length mm:49.8 (mm)
Stud Hole Size In:39/100 (In.)
Overall Width mm:17.3 (mm)
Tongue Width In:0.68 (In.)
Color Code:Red
Maximum Copper Conductor Size AWG STR:#2 AWG
Insulation Diameter mm:14.2 (mm)
Finish Coating:Tin-Plated
Tongue Width mm:17.3 (mm)
Wire Strip Length mm:12.7 (mm)
Maximum Copper Conductor Size AWG SOL:#2 AWG
Tongue Length In:1.15 (In.)
Tongue Thickness In:0.06 (In.)
For Use With:CT-720, CD-720PV8-2
Sub Brand:Pan-term
Insulation Diameter In:0.56 (In.)
Overall Width In:0.68 (In.)
Flammability Rating:UL 94 V-0
Wire Strip Length In:0.50 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: