PV10-6R-D

Ring Terminal, 12 – 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package.

Enhance your electrical connections with our Ring Terminal, designed for 12-10 AWG wire gauges and #6 stud sizes. Featuring vinyl insulation for added safety, this terminal ensures secure and efficient performance. The funnel entry design simplifies installation, while the tin-plated finish offers corrosion resistance. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 300V, it's suitable for various applications. Made of high-quality copper with vinyl insulation, it guarantees durability and reliability. Ideal for professionals and DIY enthusiasts, this loose piece terminal is RoHS compliant, meeting environmental standards. Upgrade your wiring setup with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-6R-D
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:13.3 mm, .53 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-6R-D
Supplier Product:Ring Terminals
Overall Width In:0.31 (In.)
For Use With:CT-160, CT-100A, CT-260, CT-1550, CT-1551, CT-550CH
Color Code:Yellow
Tongue Length mm:13.3 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Insulation Diameter mm:5.8 (mm)
Tongue Length In:0.53 (In.)
Tongue Width In:0.31 (In.)
Wire Strip Length mm:7.9 (mm)
Tongue Thickness In:0.04 (In.)
Stud Hole Size In:3/20 (In.)
Wire Strip Length In:0.31 (In.)
Tongue Width mm:7.9 (mm)
Minimum Copper Conductor Size AWG STR:#12 AWG
Stud Hole Size mm:3.8 (mm)
Overall Length In:1.05 (In.)
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Overall Width mm:7.9 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 V-0
Minimum Copper Conductor Size AWG SOL:#12 AWG
Maximum Copper Conductor Size AWG SOL:#10 AWG
Insulation Diameter In:0.23 (In.)
Overall Length mm:26.7 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
Tongue Thickness mm:1 (mm)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: