PV2-56RX-TY

Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl expanded insulation, bulk package.

Enhance your wiring projects with our high-quality Ring Terminal designed for large 2 AWG wires. Featuring a 5/16" stud size and vinyl expanded insulation, this terminal ensures secure connections with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Constructed with durable copper and vinyl materials, it offers reliability for various applications. The funnel entry barrel type and tin-plated finish facilitate easy and efficient installations. RoHS compliant, this product guarantees environmental responsibility. Upgrade your connectivity solutions with this essential Ring Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV2-56RX-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.63 in, 16 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.8 in, 20.3 mm
Wire Insulation Diameter:.63 in, 16 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPV2-56RX-TY
Supplier Product:Ring Terminals
Overall Width mm:17.3 (mm)
Overall Length mm:49.3 (mm)
Flammability Rating:UL 94 V-0
Tongue Width mm:17.3 (mm)
Tongue Thickness mm:1.5 (mm)
Stud Hole Size In:33/100 (In.)
Insulation Diameter mm:16.1 (mm)
Overall Length In:1.93 (In.)
Insulation Diameter In:0.63 (In.)
Wire Strip Length mm:12.7 (mm)
Tongue Length In:1.14 (In.)
Stud Hole Size mm:8.4 (mm)
Standards Met:UL Listed 587H E52164
Color Code:Red
Tongue Width In:0.68 (In.)
Sub Brand:Pan-term
Maximum Copper Conductor Size AWG STR:#2 AWG
Tongue Thickness In:0.06 (In.)
Overall Width In:0.68 (In.)
Tongue Length mm:28.9 (mm)
Minimum Copper Conductor Size AWG SOL:#2 AWG
Maximum Copper Conductor Size AWG SOL:#2 AWG
Minimum Copper Conductor Size AWG STR:#2 AWG
Wire Strip Length In:0.50 (In.)
Finish Coating:Tin-Plated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: