PV4-10RX-T

Ring Terminal, large wire, 4 AWG, #10 stud size, vinyl expanded insulation, bulk package.

Enhance your electrical connections with our durable Ring Terminal, designed for large 4 AWG wires with a #10 stud size. Featuring vinyl expanded insulation, this terminal ensures safe and reliable performance even in high-temperature environments, with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type makes installation easy, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this Loose Piece Ring Terminal is a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV4-10RX-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Outside Diameter:.52 in, 13.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.8 in, 20.3 mm
Wire Insulation Diameter:.52 in, 13.1 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV4-10RX-T
Supplier Product:Ring Terminals
Minimum Copper Conductor Size AWG STR:#4 AWG
Tongue Width mm:14 (mm)
Maximum Copper Conductor Size AWG SOL:#4 AWG
Insulation Diameter In:0.52 (In.)
Flammability Rating:UL 94 V-0
Stud Hole Size In:1/5 (In.)
Overall Length In:1.87 (In.)
Finish Coating:Tin-Plated
Tongue Thickness In:0.05 (In.)
Tongue Length mm:27.2 (mm)
Standards Met:UL Listed 587H E52164
Wire Strip Length mm:12.7 (mm)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV4)
Stud Hole Size mm:5.1 (mm)
Overall Length mm:47.5 (mm)
Tongue Width In:0.55 (In.)
Overall Width In:0.55 (In.)
Color Code:Yellow
Maximum Copper Conductor Size AWG STR:#4 AWG
Insulation Diameter mm:13.1 (mm)
Sub Brand:Pan-term
Overall Width mm:14 (mm)
Minimum Copper Conductor Size AWG SOL:#4 AWG
Tongue Length In:1.07 (In.)
Tongue Thickness mm:1.3 (mm)
Wire Strip Length In:0.50 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: