D14-250-M
The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | D14-250-M |
Maximum Operating Temperature: | 150 °C, 302 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Non-Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Barrel Type: | Sleeved Barrel |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PAND14-250-M |
Supplier Product: | Disconnects |
Standards Met: | UL Recognized, UL Listed 20H3 E78522; CSA Certified LR31212 |
Overall Height mm: | 3 (mm) |
Overall Width mm: | 7.6 (mm) |
Overall Width In: | 0.3 (In.) |
Overall Thickness In: | 0.16 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Length In: | 0.66 (In.) |
Overall Length mm: | 16.8 (mm) |
Overall Thickness mm: | 0.4 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Overall Height In: | 0.12 (In.) |
Product Type: | Loose Piece Disconnect |
Color Code: | Metallic |
For Use With: | CT-100, CT-100A, CT-200, CT-570, CT-600,-A(D10-250 ONLY), CT-1570, CT-2457CH, CT-2500, CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2457CH, CT-2500, CT-160, Ct-260 |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Maximum Voltage V: | 2000 (V) |
Sub Brand: | Pan-Term |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |