PV22-4F-MYY

Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #4 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, designed for seamless installation and optimal performance. Featuring vinyl insulation with a convenient funnel entry, it accommodates wires ranging from 26 to 22 AWG, making it suitable for a variety of applications. The #4 stud size ensures secure attachment, while the copper construction and tinned finish guarantee durability and reliable conductivity. With RoHS compliance and insulation support through a brazed seam barrel, this loose piece terminal is a must-have for any professional or DIY project. Upgrade your toolkit with this essential connector for Crimp Ring Terminals, available in bulk packaging.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV22-4F-MYY
Material:Copper
Wire Insulation Diameter:.11 in, 2.8 mm
Barrel Type:Insulation support, Brazed Seam
Finish:Tinned
Product Type:Loose Piece Terminal
SKU:PANPV22-4F-MYY
Supplier Product:Ring Terminals
Sub Brand:Pan-Term
Overall Length In:0.67 (In.)
Flammability Rating:UL 94V-0
Overall Width In:0.2 (In.)
Standards Met:American Bureau of Shipping (ABS)
Finish Coating:Tinned
Overall Length mm:17 (mm)
Overall Width mm:5.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: