S075X150VATY

The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 5 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP, Category 6 UTP, Category 6e UTP, Category 5e FTP, 10 - 6 AWG and a clear overlaminate. It is 0.75" wide and 1.5" long (19.1 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000.

Enhance cable organization with our self-laminating adhesive labels, designed for seamless identification of Category 5e and 6 UTP cables, as well as Category 5e FTP. With a durable vinyl construction and clear overlaminate, these labels offer lasting visibility in various environments. Each label features a white print-on area, perfect for clear labeling, and comes in a convenient roll format with 5 labels per row. Ideal for cables ranging from 6 to 10 AWG, these labels ensure efficient cable management. With a package of 5000 labels, streamline your labeling process with ease. Rest assured, these labels are RoHS compliant, meeting environmental standards. Elevate your labeling solutions with these high-quality, versatile adhesive labels.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit S075X150VATY
Color:White
Maximum Operating Temperature:150 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:19 mm, .75 in
Overall Length:1.5 in, 38.1 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.32 in, 8.1 mm
Minimum Cable Diameter:.16 in, 4.1 mm
Compatible Wire Size:6 - 10 AWG
Number of Labels:5000
Print-On Area Height:12.7 mm, .5 in
SKU:PANS075X150VATY
Supplier Product:Desktop Printer Self-Laminating Labels
Standards Met:RoHS Compliant, UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15-01, File # MH14979
Cable Type:Category 5e UTP;Category 6 UTP;Category 6A UTP; Category 5e FTP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: