RMEH4BL
Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1.
Enhance your labeling process with this high-quality printer ribbon, designed for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels. Presented in a sleek black hybrid, this ribbon ensures crisp and durable printing results. Measuring an ample 300 feet (91.4 meters) in length and 4.25 inches (108 millimeters) in width, it offers ample supply for your labeling needs. Each package contains one ribbon, making it a convenient and efficient addition to your workspace. Trust in the quality of this essential label printer accessory, perfect for a variety of applications.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | RMEH4BL |
Color: | Black |
Overall Width: | 4.25 in, 108 mm |
Overall Length: | 91.4 m, 300 ft |
Material: | Hybrid |
Product: | Label Printer Accessories |
SKU: | PANRMEH4BL |
For Use With: | TDP43ME Thermal Transfer Desktop Printer |
Compatible Label: | Continuous Vinyl Tape |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |