SE50P-CR0

Braided Expandable Sleeving, 0.50" diameter (12.7mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 100 ft. per reel.

Enhance the durability of your wiring with our Braided Expandable Sleeving. Measuring 0.50 inches in diameter, this sleeving offers continuous abrasion resistance for wires, cables, and tubing. Its highly flexible open weave design prevents heat and humidity buildup, ensuring optimal performance. Crafted from black Polyethylene Terephthalate, it comes in a convenient 100 ft. reel. With a wide operating temperature range from -70°C to 125°C (-94°F to 257°F) and a UL94-HB flammability rating, this sleeving guarantees reliability and safety. RoHS compliant, it's an eco-friendly choice for your wire and cable management needs. Perfect for providing protection and organization in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SE50P-CR0
Color:Black
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-70 °C, -94 °F
Overall Length:100 ft, 30.5 m
Material:Polyethylene Terephthalate
Flammability Rating:UL94-HB
Product:Braided Sleeving
Product Type:Braided Expandable Sleeving
SKU:PANSE50P-CR0
Resistance Properties:Abrasion-Resistant
Nominal Diameter In:0.5 (In.)
Nominal Diameter mm:12.7 (mm)
Sub Brand:Pan-Wrap™
Standards Met:CSA Certified, Compliant with U.S. and European passenger rail standards, UL Recognized E116868; RoHS Complaint
Application:(1) Provides Continuous Abrasion Protection for Wires, Cables, Hoses, and Tubing; (2) Highly Flexible Open Weave will not Trap Heat or Humidity; (3) Allows for Use with Irregular Shapes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: