SGTM3S10-C
The cable tie mount is natural color and is applied with a #10 (M5) screw. It is 0.91" (23.1 mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, Super-Grip® standard, and Super-Grip® light-heavy adhesive backed cable tie mounts. It comes in packages of 100.
Enhance cable organization with our Nylon Cable Tie Mount, designed for secure fastening with a #10 screw. Crafted from durable nylon 6.6, it offers heightened mechanical strength, heat, and wear resistance. Suitable for use with various cable ties, including Super-Grip® models, this mount ensures reliable cable management. With a natural finish and UL94V-2 flammability rating, it guarantees safety and efficiency. Each package contains 100 mounts, making it ideal for various applications in wire and cable management. Operating seamlessly in temperatures ranging from -60°C to 85°C, it is a versatile solution for your organization needs.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit SGTM3S10-C |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .61 in, 15.5 mm |
Overall Height: | .43 in, 10.9 mm |
Overall Length: | .91 in, 23.1 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #10 |
Width: | 0.61 in, 15.5 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANSGTM3S10-C |
Standards Met: | CE Compliant,RoHS Compliant |
Application: | Super-Grip™ Cable Ties and Mounts are Designed to Withstand Rough Installation Practices that Occur in MRO and Construction Project |
Environment: | Indoor |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |