PV6-14R-T

Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, bulk package, bulk package.

Enhance your electrical connections with our Ring Terminal. Designed for large wire applications, this terminal features a 6 AWG capacity and a 1/4" stud size for secure attachment. The vinyl insulation provides protection and the funnel entry barrel ensures easy installation. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it guarantees reliable performance. Crafted from high-quality copper with a tin-plated finish, this loose piece terminal is RoHS compliant, making it a safe and durable choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV6-14R-T
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.34 in, 8.6 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:17.5 mm, .69 in
Wire Insulation Diameter:.34 in, 8.6 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV6-14R-T
Supplier Product:Ring Terminals
Minimum Copper Conductor Size AWG STR:#6 AWG
Overall Length mm:41.9 (mm)
Standards Met:UL Listed 587H E52164
Wire Strip Length mm:10.9 (mm)
Finish Coating:Tin-Plated
Stud Hole Size In:27/100 (In.)
Tongue Width mm:11.9 (mm)
Maximum Copper Conductor Size AWG STR:#6 AWG
Insulation Diameter mm:8.6 (mm)
Overall Width mm:11.9 (mm)
Stud Hole Size mm:6.8 (mm)
Insulation Diameter In:0.34 (In.)
Flammability Rating:UL 94 V-0
Tongue Thickness mm:1.1 (mm)
Tongue Length mm:24.3 (mm)
Tongue Thickness In:0.05 (In.)
Wire Strip Length In:0.43 (In.)
Tongue Length In:0.96 (In.)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV6)
Overall Width In:0.47 (In.)
Sub Brand:Pan-term
Minimum Copper Conductor Size AWG SOL:#6 AWG
Maximum Copper Conductor Size AWG SOL:#6 AWG
Overall Length In:1.65 (In.)
Color Code:Blue
Tongue Width In:0.47 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: