SSM2S-D

Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 6.7 (170mm) length, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3368-1-9B  
The Sta-Strap® Marker Tie, a versatile solution for convenient cable organization. This flag/wrap tie features a standard cross-section and a 6.7-inch length, making it ideal for various applications. Crafted from durable nylon 6.6 in a natural hue, it offers reliable performance in indoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures suitability for a wide range of settings. The tie boasts a maximum bundle diameter of 1.75 inches, with a minimum of 0.06 inches, providing flexibility in securing cables. Its impressive tensile strength of 222N (50lb) guarantees secure fastening. ROHS compliant and supplied in bulk packaging, this tie is a convenient and eco-friendly choice for wire and cable management. Also known by its part alias MS3368-1-9B, it belongs to the Releasable Cable & Wire Ties category, offering a high-quality solution for your organization needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SSM2S-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.18 in, 4.6 mm
Overall Length:170 mm, 6.7 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 45 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3368-1-9B
SKU:PANSSM2S-D
Carton Qty:10000
Min. Operating Temperature:-76 °F / -60 °C
Color:Natural
Max. Operating Temperature:185 °F / 85 °C
Carton Weight:36.000 lbs
Standard Package Length:354.33 mm / 13.95 in
Package Quantity:500
Overall Length:170 mm / 6.7 in
Country of Origin:SG
Standard Carton Width:373.38 mm / 14.7 in
Material:Nylon
Standard Package Width:267.97 mm / 10.55 in
Package Volume:0.167 cu ft
Standard Carton Length:354.33 mm / 22.2 in
Width:0.18 in / 4.6 mm
Package Weight:1.800 lbs
Standard Package Height:101.6 mm / 4 in
Minimum Installation Temperature C :-20 (°C)
Minimum Installation Temperature F :-4 (°F)
Sub Brand:Pan-Ty®
Maximum Installation Temperature C :0 (°C)
Standards Met:CE, RoHS Compliant, UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11)
Maximum Installation Temperature F :32 (°F)
For Use With:Cables
Std Carton Height In:18.1 In
Buy American Compliant:Y
ARRA Compliant:Y
Std Carton Width In:14.7 In
Std Carton Length MM:354.33 MM
Std Carton Height MM:459.74 MM
Standard Carton Weight Pounds:36.0000
Country of Origin 2Digit:SG
Std Package Length MM:354.33 MM
Std Pkg UOM:Piece
Standard Package Weight Pounds:1.8000
Min Order Qty:500
Std Package Width MM:267.97 MM
Std Package Length In:13.95 In
Standard Carton Volume Ft3:0.1672 Ft3
UPC:07498352501
GTIN Package:00074983525010
Std Ctn Qty:10000
EAN:00074983525010
UOM EA PK:PK
Std Carton Width MM:373.38 MM
Std Package Height MM:101.6 MM
Mercury Content Indicator:No
GTIN Carton:50074983525015
RoHS Compliant:Compliant
REACH Status:False
USA HS Code:3926909990000000000000
Min Order UOM:Piece
Standard Package Volume Ft3:0.1672 Ft3
Std Carton Length In:22.2 In
USA HS Code 10digit:3926909990
Std Package Width In:10.55 In
Std Pkg Qty :500
Lead Content Indicator:N
Std Package Height In:4 In
Hazardous Material Flag:N
California Pro65 Cancer:No
ECCN Commodity Code:EAR99
NLD HS Code:3926909790000000000000
Restricted Use of Hazardous Substances:N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2023PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23Download