SST2S-M0
Sta-Strap® cable tie, releasable, standard cross section, 6.7 (172mm) length, weather resistant nylon 6.6, black, bulk package.
Introducing the Sta-Strap® cable tie, a versatile solution for your bundling needs. This releasable tie features a standard cross section and a durable construction made of weather-resistant nylon 6.6 in sleek black. With a length of 6.7 inches, it offers ample flexibility for various applications, while its high tensile strength of 50 lbs ensures secure fastening. Suitable for outdoor use, it can withstand temperatures ranging from -60°C to 85°C, making it ideal for all-weather environments. Easy to use and RoHS compliant, this cable tie is a reliable choice for organizing and securing cables in any setting.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SST2S-M0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 6.7 in, 172 mm |
Material: | Weather Resistant Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 45 mm |
Tensile Strength: | 50 lb, 222 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANSST2S-M0 |
Package Volume: | 0.147 cu ft |
Country of Origin: | SG |
Standard Package Width: | 247.65 mm / 9.75 in |
Overall Length: | 172 mm / 6.7 in |
Max. Operating Temperature: | 85 °C / 185 °F |
Package Weight: | 2.300 lbs |
Standard Carton Width: | 273.05 mm / 10.75 in |
Package Quantity: | 1000 |
Color: | Black |
Carton Qty: | 15000 |
Standard Carton Length: | 23.15 in / 350.52 mm |
Carton Weight: | 34.500 lbs |
Width: | 4.6 mm / 0.18 in |
Material: | Weather Resistant Nylon 6.6 |
Standard Package Length: | 13.8 in / 350.52 mm |
Min. Operating Temperature: | -60 °C / -76 °F |
Standard Package Height: | 85.09 mm |
USA HS Code 10digit: | 3926909990 |
Mercury Content Indicator: | No |
Std Package Height In: | 3.35 In |
USA HS Code: | 3926909990000000000000 |
Lead Content Indicator: | N |
Std Carton Width MM: | 273.05 MM |
Std Package Height MM: | 85.09 MM |
ARRA Compliant: | Y |
Standard Package Volume Ft3: | 0.1474 Ft3 |
Std Pkg UOM: | Piece |
Std Package Width In: | 9.75 In |
Std Package Width MM: | 247.65 MM |
Std Carton Height In: | 15.5 In |
Std Pkg Qty: | 1000 |
Std Carton Width In: | 10.75 In |
California Pro65 Cancer: | No |
Standard Carton Volume Ft3: | 0.1474 Ft3 |
EAN: | 00074983501069 |
NLD HS Code: | 3926909790000000000000 |
Std Package Length In: | 13.8 In |
Standard Carton Weight Pounds: | 34.5000 |
Std Carton Length In: | 23.15 In |
Min Order Qty: | 1,000 |
UOM EA PK: | PK |
Std Carton Height MM: | 393.7 MM |
Std Carton Length MM: | 350.52 MM |
Buy American Compliant: | Y |
Country of Origin 2Digit: | SG |
UPC: | 07498350106 |
REACH Status: | False |
Restricted Use of Hazardous Substances: | N |
Hazardous Material Flag: | N |
Min Order UOM: | Piece |
Std Package Length MM: | 350.52 MM |
ECCN Commodity Code: | EAR99 |
RoHS Compliant: | Compliant |
GTIN Package: | 00074983501069 |
Standard Package Weight Pounds: | 2.3000 |
GTIN Carton: | 50074983501064 |
Std Ctn Qty: | 15000 |
Maximum Installation Temperature F: | 32 (°F) |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant |
Resistance Properties: | UV Resistant |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Sub Brand: | Pan-Ty® |
Maximum Installation Temperature C: | 0 (°C) |
For Use With: | Cables |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |