PLT.7M-M0
Pan-Ty® PLT.7M-M0 Cable Tie, Black, UV PA6.6, 3.1"L, 18lb
Panduit PLT.7M-M0 Locking Cable Ties are designed to satisfy the needs of weather resistant applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Miniature cross section, 3.1" (79mm) length. Made of Weather Resistant Nylon 6.6 with high resistance to ultraviolet light, are black in color and come in packages of 1000.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT.7M-M0 |
Color: | Black |
Maximum Operating Temperature: | 115 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.1 in, 78.7 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 17.3 mm, .68 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .03 in, .8 mm |
SKU: | PANPLT.7M-M0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1 (mm) |
Overall Thickness In: | 0.04 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Resistance Properties: | UV-Resistant |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Minimum Installation Temperature F: | -4 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |