TM2S8-C71
The cable tie mount in translucent brown is applied with a #8 (M4) screw. It is made of PEEK material for indoor and outdoor high temperature environments. It comes in packages of 100.
Enhance your wire and cable management with our durable and versatile Cable Tie Mount. Designed for both indoor and outdoor use in high temperature environments, this mount ensures secure fastening with a #8 (M4) screw. Crafted from PEEK material in a sleek translucent brown hue, it offers a discreet yet reliable solution for organizing cables. Each pack contains 100 mounts, making it ideal for both professional and DIY projects. Rest assured, our mount is compliant with RoHS regulations, guaranteeing its environmental responsibility. Upgrade your setup with this essential accessory that combines functionality with style.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM2S8-C71 |
Color: | Translucent Brown |
SKU: | PANTM2S8-C71 |
Environment: | Indoor and Outdoor |
Application: | Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |