TM2S8-M0

The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.

Secure your cables with ease using our Cable Tie Mount, designed for efficient organization in any setting. Made from durable weather-resistant nylon 6.6 in classic black, this mount ensures reliable performance even in outdoor environments. With a #8 (M4) screw attachment, installation is simple and secure. The 0.43" (10.9 mm) width provides ample space for cable ties, keeping them neatly in place. Each package contains 1000 mounts, perfect for large-scale projects or ongoing maintenance. Say goodbye to tangled cables and hello to streamlined organization with our Cable Tie Mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM2S8-M0
Color:Black
SKU:PANTM2S8-M0
Environment:Outdoor
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Application:Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: