TM3S8-M100

The cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 1000.

Secure your cables with ease using our black cable tie mount. Made of durable weather-resistant polypropylene, it's perfect for outdoor environments, withstanding temperatures as low as -60°C and as high as 115°C. Measuring 0.61" wide and 0.86" long, this mount is designed for convenience, with a #8 (M4) screw for easy installation. Each package contains 1000 mounts, ensuring you have an ample supply for your cable management needs. UL94 HB1 flammability rating guarantees safety, making it an essential accessory for organizing cables in various settings. Trust in the quality and reliability of our Cable Tie Mounts for efficient wire and cable management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM3S8-M100
Color:Black
SKU:PANTM3S8-M100
Environment:Outdoor
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Application:Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: