43030-0010
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Bag
Part Aliases: Molex 0430300010
Easily connect power components with our Micro-Fit 3.0 Crimp Terminal for reliable performance. Designed for female connectors, each terminal features a durable phosphor bronze contact with tin plating, suitable for wire sizes ranging from 26 to 30 AWG. With a maximum amperage of 8.5 A, these terminals ensure efficient power transfer in various applications. Whether for wire-to-wire or wire-to-board connections, their secure crimp or compression termination method guarantees a stable link. RoHS compliant and featuring a 1.016 µm thick tin plating in both the contact mating area and termination, these terminals meet high-quality standards for environmental and functional performance. Ideal for use in automotive, industrial, and other demanding settings, the Micro-Fit 3.0 Crimp Terminal is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 43030-0010 |
Series: | 43030 - Micro-Fit 3.0 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.27 mm |
Part Aliases: | 0430300010 |
SKU: | MOL43030-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |