PHS440X3/4-PH-SS-NYPA

Pan Head Machine Screw

Introducing our Pan Head Machine Screw, a reliable fastening solution crafted from premium stainless steel. Designed to meet ASME B18.6.3 specifications, this screw features a 4-40 thread size, making it ideal for a variety of applications. With a pan head and Phillips drive type, installation is quick and efficient. The 0.75-inch length offers versatility, while its RoHS compliance underscores our commitment to sustainability. Trust in the durability and performance of this essential hardware component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Pan Head Machine Screw
Manufacturer Part Number: PHS440X3/4-PH-SS-NYPA
Specification Type: ASME B18.6.3
Thread Size: 4-40
Material: Stainless Steel
System of Measurement: Inch
Head Type: Pan
Drive Type: Phillips
Nominal Size: 4
Length: .75 in
SKU: PHS440X3/4-PH-SS-NYPA

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: