Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | FTH-9-01-M |
Color: | Natural |
Mount Type: | Push-In |
Material: | Nylon 6.6 |
Compatible Hole Diameter: | .25 in |
Maximum Panel Thickness: | .125 in |
Flammability Rating: | UL94 V-2 |
SKU: | RICFTH-9-01-M |
Maximum Compatible Cable Tie Width: | .19 in |
Minimum Compatible Cable Tie Width: | .098 in |
Material: | Nylon |
UL/CSA Description: | UL E71558 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |