39-01-2106
Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, with Panel Mounting Ears, Natural
Enhance your electrical connections with our Mini-Fit Jr. Plug Housing. Featuring a dual-row design with 10 circuits, this housing is both space-efficient and high-performing. Constructed from UL 94V-0 rated nylon, it ensures durability and safety. With panel mounting ears for secure installation, it's perfect for various applications. The natural color blends seamlessly, while its 13 A amperage capacity guarantees reliable power transmission. Designed for Mini-Fit Jr. connectors, it offers a precise fit and optimal performance. Compliant with RoHS standards, it's environmentally friendly. Upgrade your setup with this essential component for wire-to-wire or wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-2106 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039012106;5559-10P-210 |
SKU: | MOL39-01-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/17/2021 | 510870 - Capacity change or tool replacement. to ensure business continuity another set of tooling is begin added, new tooling will be an exact replica of current tooling to keep up with current and future demand. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/21/2017 | 502069 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |