Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | WS-SE-A-1-19 |
Color: | Natural |
Mount Type: | Push-In |
Material: | Nylon |
Inside Width: | .4 in |
Inside Height: | .22 in |
Saddle Type: | Rectangular, Side Entry |
SKU: | RICWS-SE-A-1-19 |
Maximum Compatible Panel Thickness: | .078 in |
Maximum Panel Thickness: | .078 in |
Minimum Compatible Panel Thickness: | .031 in |
Minimum Panel Thickness: | .031 in |
Material Flammability Standard: | UL94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |