Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | R912-3 |
Color: | White |
Overall Length: | .188 in |
Outside Diameter: | .25 in |
Material: | Impact-Modified Nylon 6/6_1 |
Inside Diameter: | .171 in |
Shape: | Round |
Length: | .188 in |
SKU: | RICR912-3 |
Maximum Operating Temperature: | 149 °F |
Minimum Operating Temperature: | -40 °F |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/10/2022 | RIC-OBS-20221017 - End of life with replacement. Replacement part numbers are called out in the table on the following page. These are direct replacements of the old part number in terms of meeting Essentra drawing requirements. Please note that the replacement part material is Nylon 6/6 versus the obsolete part material Nylon 6. The effective date is October 10, 2022. |
Download |