RDC-800-102

Card Guide,Deep,Snap In,Blk,8 in Lg

Enhance the stability and organization of your electronic setup with this Card Guide. Designed for effortless installation, this Snap In guide features a Push Fit mount type, ensuring a secure and durable hold. Its Deep construction accommodates various panel thicknesses, with a minimum of .047 inches and a maximum of .09 inches, offering versatility for different projects. Crafted in a sleek black design, it adds a professional touch to your PCB and electronics hardware. Measuring 8 inches in length, it provides ample support for your cards while the .102-inch slot width allows for easy insertion. RoHS compliant and suitable for a range of applications, this Card Guide is a must-have for any tech enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RDC-800-102
Color:Natural
Mount Type:Push Fit
Overall Length:8 in
Minimum Panel Thickness:.047 in
Slot Width:.102 in
Maximum Panel Thickness:.09 in
Length:8 in
SKU:RICRDC-800-102
Accepts Panel Thickness:.094 in
Distance Between Fixing Holes:5.0 in
Maximum Operating Temperature:149 °F
Minimum Operating Temperature:-40 °F
Full Material:Nylon 6/6
Material Flammability Standard:UL94 V-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: