RLCBSR-10-01

CB Spt,Reverse Mnt,Natural,5/8 inSpc

Elevate your circuit board assembly with our innovative CB Spt Reverse Mount. Crafted from durable Nylon 6.6 in a natural hue, this support spacer boasts a 5/8-inch length for optimal stability. Its Snap-Lock design offers effortless installation, compatible with hole diameters ranging from .125 to .187 inches. Perfect for panels up to .062 inches thick, it guarantees secure positioning. Rest assured, this component is fully RoHS compliant, making it a reliable choice for your electronics projects. Upgrade your PCB supports with this essential hardware solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco RLCBSR-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Snap-Lock
Compatible Hole Diameter A:.125 in
Compatible Hole Diameter B:.187 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
Minimum Panel Thickness B:.059 in
SKU:RICRLCBSR-10-01
Locking Head Height A:.343 in
Locking Head Height B:.06 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:1
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: