794821-1

08P MINI UMNL PLUG HSG

Part Aliases: TE Connectivity 9650774-0000  
Enhance your power and signal connections with the Mini-Universal MATE-N-LOK Housing. Designed for versatility, this connector features two rows of eight socket contacts for efficient cable mounting via crimp termination. Its durable nylon construction in a sleek white hue ensures reliability, while meeting UL 94V-0 flammability standards for safety. With a voltage rating of 600V AC/DC and an operating temperature range of -20 to 105°C (-4 to 221°F), it's suitable for various applications in appliances and beyond. Whether for residential or industrial use, this connector is a dependable choice for wire-to-wire connections, offering a compact yet robust solution. RoHS compliant and with no glow wire rating, it prioritizes environmental responsibility without compromising on performance. Elevate your connectivity with this essential plug housing from our range of power connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794821-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.163 in, 4.14 mm
Number of Positions:8
Housing Color:White
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Connector Height:15.21 mm
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector Length:24.97 mm
Connector System:Wire to Wire
Connector Product Type:Housing
Connector Width:20.68 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-0
Part Aliases:9650774-0000 794821-1
SKU:AMP794821-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: