SFF-023

FOOT,RIVET MNT,BLK,.031-.059 I

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SFF-023
SKU:RICSFF-023
Base Height:.20 in
Maximum Operating Temperature:149 °F
Minimum Operating Temperature:32 °F
Base Full Material:Santoprene
Fastener Full Material:Polypropylene
Fastener Material:PP
Full Material:Thermoplastic Elastomer

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: