SRS8-6-01

Spacer,Slf Ret, 8 Scr,Nat,3/8 in Spc

Enhance the stability and organization of your electronic components with this Spacer. Crafted from durable Nylon 6.6 material in a natural hue, it ensures long-lasting performance. Featuring a Snap-Lock mount on one end and a Hole mount on the other, it offers versatile installation options. With a spacer length of .375 inches and a compatible hole diameter of .234 inches, it provides a secure fit for your assembly. Compliant with RoHS standards, this spacer is an essential accessory for your PCB and electronic hardware needs. Elevate your setup with this reliable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-6-01
Body Diameter:.28 in
Compatible Thread Sizes:#8 / M4
Inside Diameter:.169 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Material:Nylon
Style:Non-Stacking
Material Flammability Standard:UL94 V-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: