WHC-500-01

Clip,Screw Mnt,Natural,1/2 in Hold, Clip, Screw Mount, Natural

Secure your cables with ease using this convenient Screw Mount Cable Clip. Made of durable Nylon 6.6 material in a natural color, this clip ensures reliable fastening for cables up to 0.5 inches in diameter. With a base width of 0.4 inches and a length of 1.156 inches, it offers a stable mounting solution. RoHS compliant for environmental responsibility, this clip is a practical choice for organizing and securing wires in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WHC-500-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in
Base Width:.4 in
Base Length:1.156 in
SKU:RICWHC-500-01
Compatible Screw Sizes:#10;M5
Hole Diameter:.204 in
Length to Hole Center:.25 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Style:1
Type:N/A
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: