WHC-1500-01

Clip,Screw Mnt,Natural,1-1/2 in Hold, Clip, Screw Mount, Natural

Secure your cables with ease using this Clip Screw Mount in Natural color. Designed for a 1-1/2 inch hold, this clip is made of durable Nylon 6.6 material, ensuring long-lasting use. With a maximum bundle diameter of 1.5 inches, it provides a secure grip for your cables. The compact design, with a base width of 0.5 inches and base length of 2.125 inches, makes it ideal for various applications. Rest assured, it is RoHS compliant, meeting all environmental standards. Perfect for wire and cable management, this clip offers a reliable solution for organizing and securing cables in place.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WHC-1500-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in
Base Width:.5 in
Base Length:2.125 in
SKU:RICWHC-1500-01
Compatible Screw Sizes:#10;M5
Hole Diameter:.204 in
Length to Hole Center:.19 in
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Style:1
Type:N/A
Material Flammability Standard:UL94 V-2
UL/CSA Description:UL E71558

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: